18-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts, black housing color, and a maximum operating temperature of 105°C. This RoHS compliant component is UL94 V-0 flammability rated and designed for crimp termination. Dimensions include 22.86mm length, 7.6mm width, and 14.2mm depth.
TE Connectivity 926476-9 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 22.86mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926476-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.