TE Connectivity 926477-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polycarbonate |
| Package Quantity | 15000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926477-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.