TE Connectivity 926478-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Glass, Polycarbonate |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926478-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.