
TE Connectivity 926478-3 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926478-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.