TE Connectivity 926498-1 technical specifications.
| ELV | Compliant |
| Material | Nylon |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.