TE Connectivity 926498-3 technical specifications.
| Color | Red |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Material | Nylon |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926498-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.