TE Connectivity 926500-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.598inch |
| Housing Color | Black |
| Length | 35mm |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 0.7559inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.