TE Connectivity 926519-2 technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 1.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 15.5mm |
| Material | Nylon |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926519-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.