
Two-contact, female, straight line connector receptacle with a 7.4mm pitch. This insulated, black nylon connector features quick connect termination and is designed for free hanging, cable mounting. It is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 926522-1 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 18.15mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 7.4mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.