2-position, straight orientation receptacle wire housing with a 7.4mm pitch. Constructed from natural colored Nylon with UL94 V-2 flammability rating. Features a 6.35mm tab width and quick connect termination. Designed for free hanging, cable mounting and is RoHS compliant.
TE Connectivity 926522-2 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 18.15mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 7.4mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.