TE Connectivity 926525-1 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Depth | 24.3mm |
| Housing Color | Black |
| Length | 25.1mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.