5-position, straight orientation receptacle wire housing for crimp termination. Constructed from black polyamide (Nylon) with a UL94 V-0 flammability rating. Features a free-hanging mount and a 6.35mm tab width. This connector housing is RoHS compliant and lead-free.
TE Connectivity 926526-1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.