
TE Connectivity 926539-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 926539-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
