
Rectangular wire housing and contact connector featuring a single position, single circuit, straight orientation. Constructed from PBT and Nylon, this black receptacle offers a 6.35mm tab width and quick connect termination. Designed for free hanging or cable mounting, it boasts a 9.2mm depth and 24.4mm length, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 926539-5 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | PBT, Polybutylene |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926539-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.