TE Connectivity 926539-6 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Housing Color | Clear |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | PP, Polypropylene |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926539-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.