
TE Connectivity 926573-1 technical specifications.
| Color | Black |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926573-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
