TE Connectivity 926635-1 technical specifications.
| Color | Black |
| Material | Polyamide |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.