TE Connectivity 926646-1 technical specifications.
| Color | Black |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 36.7mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.1mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.