TE Connectivity 926646-4 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 36.7mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.358inch |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926646-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.