15-position, 3-row wire-to-wire power connector with a straight orientation and panel mount. Features tin-plated bronze pin contacts, a natural colored nylon housing, and a 6.35mm pitch. Rated for 600V AC, operating from -67°C to 221°C, and meets UL94 V-0 flammability standards. This receptacle is RoHS compliant and UL approved.
TE Connectivity 926647-3 technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Pin or Socket |
| Depth | 27.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 38mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| VDE Tested | Yes |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926647-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.