Two-position, single-row wire housing with straight orientation for cable mounting. Features female socket contacts made of bronze with tin and gold plating, designed for crimp termination. This black nylon connector housing has a 2.54mm pitch and is UL94 V-0 flammability rated.
TE Connectivity 926657-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.54mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926657-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.