3-position, 1-row, straight, cable mount wire housing for crimp termination. Features a 2.54mm pitch and 0.1-inch row spacing, with female socket contacts. Housing is black, UL94 V-0 flammability rated, and RoHS compliant. Designed for free-hanging applications.
TE Connectivity 926657-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 8.08mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926657-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.