7-position, straight, single-row wire housing for crimp termination. Features a 2.54mm pitch and black housing color. This female socket connector is UL94 V-0 flammability rated and RoHS compliant. Designed for cable mounting, it offers a length of 18.24mm and is supplied in a carton of 1000 units.
TE Connectivity 926657-7 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18.24mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926657-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.