12-position, 3-row wire-to-wire connector housing featuring straight orientation and panel mount capability. This female housing supports crimp termination with a 6.35mm pitch and a 0.25mm row spacing. Operating temperature range is -67°C to 221°C, with a UL94 V-2 flammability rating. Approvals include CSA and VDE tested, with RoHS compliance. Dimensions are 25mm length, 27.4mm depth, and 27.43mm height, accommodating panel thicknesses up to 2.29mm.
TE Connectivity 926681-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Depth | 27.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 27.43mm |
| Length | 25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | 926681 |
| VDE Tested | Yes |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.