
12-position wire-to-wire connector housing, straight orientation, panel mountable. Features 12 male or female contacts with bronze contact material and brass plating, rated for 12.5A and 600V AC. Constructed from natural/beige nylon with UL94 V-0 flammability rating, operating from -67°C to 221°C. This receptacle housing is RoHS compliant and CSA approved.
TE Connectivity 926681-3 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 12.5A |
| Depth | 27.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 31.7mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926681-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.