
Six-position, two-row wire housing for wire-to-wire connector systems. Features a straight, solder termination with a 6.35mm pitch and 0.25mm row spacing. Rated for 19A current and operates between -55°C and 125°C. Housing is natural colored, UL94 V-2 flammability rated, and CSA and VDE tested. Designed for panel mounting with a maximum panel thickness of 2.29mm.
TE Connectivity 926682-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926682-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
