6-circuit, 6-contact straight receptacle power connector with a 6.35mm pitch. Features a 15A current rating and a 600V AC maximum voltage rating. Constructed with a beige, natural housing color and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 120°C.
TE Connectivity 926682-3 technical specifications.
| Color | Beige |
| Current Rating | 15A |
| Depth | 27.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Lead Pitch | 6.35mm |
| Length | 29.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926682-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
