Six-position, straight, female wire-to-wire connector housing for crimp contacts. Features a 6.35mm pitch and 2 rows, accommodating 6 circuits. Rated for 19A current and operates within a -55°C to 125°C temperature range. Constructed from UL94 V-2 flammability rated material, this white housing is RoHS compliant and VDE tested.
TE Connectivity 926682-4 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926682-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.