Right-angle, non-insulated quick disconnect terminal for discrete wire applications. Features brass construction with tin plating for reliable conductivity. Designed for 13-17 AWG wire gauges, accommodating a maximum insulation diameter of 4.3mm (0.169 inches). Mating tab dimensions are 6.35mm width and 0.81mm thickness. Supplied on tape and reel for efficient automated assembly. RoHS compliant.
TE Connectivity 926790-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926790-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.