TE Connectivity 926820-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 18inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Mark I |
| Tab Width | 7.4mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926820-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.