TE Connectivity 926823-8 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Depth | 3.2mm |
| ELV | Compliant |
| Length | 7mm |
| Material | Bronze |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926823-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.