TE Connectivity 926824-1 technical specifications.
| Contact Material | Brass |
| Gender | Receptacle |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.