
TE Connectivity 926824-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926824-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.