TE Connectivity 926850-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.9mm |
| Material | Brass |
| Mating Tab Width | 3.4mm |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.