TE Connectivity 926851-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Length | 7.6mm |
| Mating Tab Width | 3.4mm |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926851-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.