TE Connectivity 926852-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.6mm |
| Material | Brass |
| Mating Tab Width | 3.4mm |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.