TE Connectivity 926867-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.