Universal MATE-N-LOK receptacle for wire-to-wire power applications. Features brass contacts with tin plating, rated for 19A and 600V AC. Designed for discrete wire with a maximum gauge of 13AWG and insulation diameter of 0.2 inches. Operates within a temperature range of -20°C to 105°C. RoHS compliant and VDE tested.
TE Connectivity 926869-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 5.8mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926869-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
