
Power contact for wire-to-wire applications, featuring a straight, female receptacle design. This crimp termination contact supports 13-15 AWG discrete wire with a 5.1mm insulation diameter, rated for 19A and 600V AC. Constructed from bronze with tin plating, it operates within a temperature range of -20°C to 105°C and is RoHS compliant. Packaged in tape and reel for 2500 units.
TE Connectivity 926869-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 5.8mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.25inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926869-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
