
TE Connectivity 926882-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4mm |
| Height | 4.5mm |
| Length | 20.1mm |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926882-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
