TE Connectivity 926882-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926882-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.