TE Connectivity 926883-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 19A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926883-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.