TE Connectivity 926884-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926884-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.