Signal and power contact pin, male gender, designed for cable mounting with a straight orientation. Features a crimp termination for wire gauges between 24AWG and 18AWG, accommodating a maximum wire/cable diameter of 2.5mm. Constructed from copper, tin, and bronze with tin and silver plating, this contact supports a current rating of 19A and a voltage rating of 600V. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity 926886-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin, Silver |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926886-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.