
Female power contact for wire-to-wire connector systems, featuring a 19A current rating and 600V voltage rating. Constructed from tin-plated bronze, this straight, unshielded contact supports discrete wire gauges from 20AWG to 14AWG with crimp termination. Operating temperature range spans -67°C to 221°C. Approvals include UL and VDE testing, with RoHS compliance.
TE Connectivity 926893-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926893-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.