
Universal MATE-N-LOK series male pin contact for wire-to-wire connector systems. Features brass construction with tin plating, rated for 19A and 600V, supporting 20-14 AWG discrete wire. This straight, unshielded contact utilizes crimp termination and offers contact retention. Compliant with UL and VDE standards, it is RoHS compliant.
TE Connectivity 926894-1 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Brass |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.