
Universal M-N-L Socket, a female, straight, wire-to-wire connector designed for power applications. Features brass contacts with tin plating, rated for 19A and 600V, accommodating wire gauges from 24AWG to 18AWG. Operates within a temperature range of -67°C to 221°C. This RoHS compliant component is VDE tested and UL approved, supplied in a box of 1000 units.
TE Connectivity 926895-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| Gender | Female |
| Insulation Diameter | 0.098inch |
| Length | 20.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.