
Power contact pin for wire-to-wire applications, featuring a male gender and straight orientation. This crimp-style contact supports 18-24 AWG discrete wire, with a maximum current rating of 19A and a voltage rating of 600V. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and is UL and VDE tested, RoHS compliant, and lead-free.
TE Connectivity 926896-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Insulation Diameter | 0.098inch |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926896-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
