Power contact for wire-to-wire connector systems, designed for discrete cable mounting. Features a male gender, crimp termination, and supports wire gauges from 14 to 20 AWG. Offers a 19A current rating with brass contact material and tin/gold plating over a nickel underplate. Operates within a temperature range of -67°C to 221°C, with a 6µm plating thickness. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 926898-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 6um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926898-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.