
Power contact pin for wire-to-wire applications, featuring a straight, male configuration with a crimp termination. Rated for 19A maximum current and 600V operating voltage, it accommodates 13-15AWG discrete wire with an insulation diameter up to 5.08mm. Constructed from brass with tin plating, this contact offers 221°C maximum operating temperature and is RoHS compliant.
TE Connectivity 926899-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
